Part Details for AM-184 by MACOM
Overview of AM-184 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for AM-184
AM-184 CAD Models
AM-184 Part Data Attributes
|
AM-184
MACOM
Buy Now
Datasheet
|
Compare Parts:
AM-184
MACOM
Wide Band Low Power Amplifier, 10MHz Min, 2000MHz Max, 1 Func,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | CAN4,.3 | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 19 dB | |
Input Power-Max (CW) | 13 dBm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN4,.3 | |
Power Supplies | 15 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 60 mA | |
Surface Mount | NO | |
VSWR-Max | 2 |
Alternate Parts for AM-184
This table gives cross-reference parts and alternative options found for AM-184. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM-184, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMC-184SMA | Wide Band Low Power Amplifier, 10MHz Min, 2000MHz Max, C-32 | MACOM | AM-184 vs AMC-184SMA |
TM6184 | Wide Band Low Power Amplifier, 10MHz Min, 2000MHz Max, 1 Func, T4, TO-8, 4 PIN | API Technologies Corp EIS (RETIRED) | AM-184 vs TM6184 |
TM6184 | 10 MHz - 2000 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, T4, TO-8, 4 PIN | Spectrum Microwave | AM-184 vs TM6184 |
AMC-184 | 10MHz - 2000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | TE Connectivity | AM-184 vs AMC-184 |
AMC-184 | Wide Band Low Power Amplifier, 10MHz Min, 2000MHz Max, | MACOM | AM-184 vs AMC-184 |
AM-184PIN | IC,MICROWAVE/MILLIMETER WAVE AMPLIFIER,SINGLE,CAN,4PIN,METAL | TE Connectivity | AM-184 vs AM-184PIN |
AM-184 | AM-184 | TE Connectivity | AM-184 vs AM-184 |
AMC-184SMA | AMC-184SMA | TE Connectivity | AM-184 vs AMC-184SMA |
AM-184PIN | Wide Band Low Power Amplifier, 10MHz Min, 2000MHz Max, 1 Func, TO-8-1, 4 PIN | MACOM | AM-184 vs AM-184PIN |