There are no models available for this part yet.
Overview of AM-N05P-M9 by Amphenol Sine Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AM-N05P-M9 by Amphenol Sine Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78Y0387
|
Newark | Sensor Cord, 5P, M12 Plug-Free End, 9M, Connector Type A:M12 Plug, Connector Type B:Free End, No. Of Positions:5 Positions, Cable Length - Metric:9M, Cable Length - Imperial:29.5Ft, Product Range:At Hydronet Series™ Rohs Compliant: Yes |Amphenol Sine/tuchel AM-N05P-M9 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.2400 / $82.1700 | Buy Now | |
DISTI #
889-AM-N05P-M9-ND
|
DigiKey | CIRC CBL 4POS RCPT TO WIRE 29.5' Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
5 In Stock |
|
$59.0440 / $95.6500 | Buy Now | |
DISTI #
70800089
|
RS | M12 Single ended Cable Assembly, 5 Positions, NMEA 2000 Plug, Male Pin, 9m | Amphenol Sine Systems AM-N05P-M9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$89.8400 / $96.6100 | RFQ | |
DISTI #
AMEAM-N05P-M9
|
Heilind Electronics | SINGLE END CBL PLUG M PIN NMEA 2000, 9M LENGTH | Americas - 0 in Stock |
|
$66.3924 / $82.1880 | Buy Now | |
Onlinecomponents.com | M12 Single ended Cable Assembly, 5 Positions, NMEA 2000 Plug, Male Pin, 9 Meters length RoHS: Compliant | 0 |
|
$62.1500 / $87.5500 | Buy Now | ||
DISTI #
AMEAM-N05P-M9
|
Interstate Connecting Components | SINGLE END CBL PLUG M PIN NMEA 2000, 9M LENGTH | 0 |
|
$66.3924 / $82.1880 | Buy Now |
CAD Models for AM-N05P-M9 by Amphenol Sine Systems
Part Data Attributes for AM-N05P-M9 by Amphenol Sine Systems
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Sine Systems
|