Part Details for AM-N05S-M0.3 by Amphenol Sine Systems
Overview of AM-N05S-M0.3 by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM-N05S-M0.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y0395
|
Newark | Sensor Cord, 5P M12 Rcpt-Free End, 300Mm, Connector Type A:M12 Receptacle, Connector Type B:Free End, No. Of Positions:5 Positions, Cable Length - Metric:300Mm, Cable Length - Imperial:11.8", Product Range:Hydronet™ Series Rohs Compliant: Yes |Amphenol Sine/tuchel AM-N05S-M0.3 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.8600 / $28.1900 | Buy Now |
DISTI #
889-AM-N05S-M0.3-ND
|
DigiKey | CIRC CBL 4POS PLUG TO WIRE 0.98' Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
5 In Stock |
|
$24.3393 / $32.8700 | Buy Now |
DISTI #
70800091
|
RS | SINGLE ENDED NMEA 2000 PLUG FEMALE SOCKET 0.3 METER | Amphenol Sine Systems AM-N05S-M0.3 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$29.6300 / $31.8600 | RFQ |
DISTI #
AMEAM-N05S-M0.3
|
Heilind Electronics | SINGLE END CBL PLUG F SKT NMEA 2000, 0.3M LENGTH | Americas - 0 in Stock |
|
$21.9323 / $27.1389 | Buy Now |
|
Onlinecomponents.com | M12 Single ended Cable Assembly, 5 Positions, NMEA 2000 Plug, Female Socket, 0.3 Meter length RoHS: Compliant | 0 |
|
$21.0600 / $28.9100 | Buy Now |
DISTI #
AMEAM-N05S-M0.3
|
Interstate Connecting Components | SINGLE END CBL PLUG F SKT NMEA 2000, 0.3M LENGTH | 0 |
|
$21.9323 / $27.1389 | Buy Now |