Part Details for AM-N05S-M5 by Amphenol Corporation
Overview of AM-N05S-M5 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for AM-N05S-M5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AM-N05S-M5
|
Avnet Americas | M12 Single ended Cable Assembly, 5 Positions, NMEA 2000 Plug, Female Socket, 5 Meters length - Boxed Product (Development Kits) (Alt: AM-N05S-M5) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Box | 0 |
|
$32.3595 | Buy Now |
DISTI #
654-AM-N05S-M5
|
Mouser Electronics | Sensor Cables / Actuator Cables SNGL END NMEA 2000 PLUG F SOCKET 5M RoHS: Compliant | 0 |
|
$39.9800 / $44.8200 | Order Now |
Part Details for AM-N05S-M5
AM-N05S-M5 CAD Models
AM-N05S-M5 Part Data Attributes
|
AM-N05S-M5
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AM-N05S-M5
Amphenol Corporation
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |