Part Details for AM01A by Galaxy Microelectronics
Overview of AM01A by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM01A
AM01A CAD Models
AM01A Part Data Attributes
|
AM01A
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
AM01A
Galaxy Microelectronics
Rectifier Diode, 1 Element, 1A, 600V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.98 V | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO |
Alternate Parts for AM01A
This table gives cross-reference parts and alternative options found for AM01A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM01A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS1JALM3G | Rectifier Diode, | Taiwan Semiconductor | AM01A vs HS1JALM3G |
MURS160V-T | Rectifier Diode, | Rectron Semiconductor | AM01A vs MURS160V-T |
MURC160GG | 600V, SILICON, SIGNAL DIODE, DIE-1 | Sensitron Semiconductors | AM01A vs MURC160GG |
HS1JALH | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | AM01A vs HS1JALH |
MUR160 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), | JGD Semiconductors Co Ltd | AM01A vs MUR160 |
RS1FLJ-M3/I | Rectifier Diode, | Vishay Intertechnologies | AM01A vs RS1FLJ-M3/I |
HS1JFS | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, SOD-128, 2 PIN | Taiwan Semiconductor | AM01A vs HS1JFS |
MURS160-W | Rectifier Diode, | Rectron Semiconductor | AM01A vs MURS160-W |
MURS160 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | AM01A vs MURS160 |
MURS160-HF-T | Rectifier Diode, | Rectron Semiconductor | AM01A vs MURS160-HF-T |