Part Details for AM01AWK by Sanken Electric Co Ltd
Overview of AM01AWK by Sanken Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM01AWK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AM01AWK-ND
|
DigiKey | DIODE GEN PURP 600V 1A AXIAL Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2875 / $0.3832 | Buy Now |
Part Details for AM01AWK
AM01AWK CAD Models
AM01AWK Part Data Attributes
|
AM01AWK
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AM01AWK
Sanken Electric Co Ltd
Rectifier Diode, 1 Element, 1A, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Package Description | O-XALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.98 V | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for AM01AWK
This table gives cross-reference parts and alternative options found for AM01AWK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM01AWK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10DRA60 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, AXIAL PACKAGE-2 | Nihon Inter Electronics Corporation | AM01AWK vs 10DRA60 |
MUR160AH | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | AM01AWK vs MUR160AH |
AM01AV1 | Rectifier Diode, 1 Element, 1A, Silicon | Sanken Electric Co Ltd | AM01AWK vs AM01AV1 |
MUR160 | Rectifier Diode, | Taitron Components Inc | AM01AWK vs MUR160 |
BA158GP | Rectifier Diode, | CHENMKO Enterprise Co Ltd | AM01AWK vs BA158GP |
AM01AWS | Rectifier Diode, 1 Element, 1A, Silicon | Sanken Electric Co Ltd | AM01AWK vs AM01AWS |
MUR160 | Rectifier Diode, | Surge Components Inc | AM01AWK vs MUR160 |
MUR160H | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | AM01AWK vs MUR160H |
MUR160 | Rectifier Diode, | Continental Device India Ltd | AM01AWK vs MUR160 |