There are no models available for this part yet.
Overview of AM1-B0-10-625-501-C by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for AM1-B0-10-625-501-C by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
432-AM1-B0-10-625-501-C-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 2 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.2800 | Buy Now | |
DISTI #
691-AM1-B010625501C
|
Mouser Electronics | Circuit Breakers AM1B010625501C RoHS: Compliant | 2 |
|
$56.1800 / $80.2600 | Buy Now | |
Onlinecomponents.com | Magnetic Hydraulic Circuit Breaker 1Pole 25A 277VAC/80VDC Panel Mount RoHS: Compliant | 0 |
|
$25.5900 / $69.9600 | Buy Now | ||
Master Electronics | Magnetic Hydraulic Circuit Breaker 1Pole 25A 277VAC/80VDC Panel Mount RoHS: Compliant | 0 |
|
$25.5900 / $69.9600 | Buy Now |
CAD Models for AM1-B0-10-625-501-C by Carling Technologies
Part Data Attributes for AM1-B0-10-625-501-C by Carling Technologies
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
Actuator Type
|
TOGGLE
|
Additional Feature
|
STANDARDS: MIL-PRF-55629, MIL-STD-202
|
Body Breadth
|
18.8 mm
|
Body Height
|
46.15 mm
|
Body Length or Diameter
|
50.8 mm
|
Circuit Function
|
SERIES TRIP
|
Circuit Protection Type
|
MAGNETIC CIRCUIT BREAKER
|
Environmental Characteristics
|
CORROSION/MOISTURE RESISTANT
|
Mounting Feature
|
PANEL MOUNT
|
Number of Poles
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Breaking Capacity
|
7500 A
|
Rated Current
|
25 A
|
Rated Voltage(DC)
|
80 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
SCREW
|
Alternate Parts for AM1-B0-10-625-501-C
This table gives cross-reference parts and alternative options found for AM1-B0-10-625-501-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM1-B0-10-625-501-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM1-B4-54-625-201-C | Magnetic Circuit Breaker, 1 Pole(s), 25A, 80VDC, Panel Mount, | Carling Technologies | AM1-B0-10-625-501-C vs CM1-B4-54-625-201-C |
IULK1-1REC4-53F-25.0-01 | Magnetic Circuit Breaker, 1 Pole(s), 25A, 80VDC, Panel Mount, | Sensata Circuit Breakers | AM1-B0-10-625-501-C vs IULK1-1REC4-53F-25.0-01 |
CM1-B2-16-625-601-C | Magnetic Circuit Breaker, 1 Pole(s), 25A, 80VDC, Panel Mount, | Carling Technologies | AM1-B0-10-625-501-C vs CM1-B2-16-625-601-C |
IEG1-1REC4-51-25.0-01-V | Magnetic Circuit Breaker, 1 Pole(s), 25A, 80VDC, Panel Mount, | Sensata Circuit Breakers | AM1-B0-10-625-501-C vs IEG1-1REC4-51-25.0-01-V |
IEG6-1-52-25.0-01-V | Magnetic Circuit Breaker, 1 Pole(s), 25A, 80VDC, Panel Mount, | Sensata Circuit Breakers | AM1-B0-10-625-501-C vs IEG6-1-52-25.0-01-V |