Part Details for AM1-B2-A-50-2 by Heinemann Electric Canada Co Ltd
Overview of AM1-B2-A-50-2 by Heinemann Electric Canada Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM1-B2-A-50-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Circuit Breaker - 1 Pole - 50A. RoHS: Compliant |
74 In Stock |
|
$27.6300 / $36.5300 | Buy Now |
|
Master Electronics | Circuit Breaker - 1 Pole - 50A. RoHS: Compliant |
74 In Stock |
|
$27.6300 / $36.5300 | Buy Now |