Part Details for AM10T-1205SIZ by Aimtec
Overview of AM10T-1205SIZ by Aimtec
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM10T-1205SIZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AM10T-1205SIZ
|
Avnet Americas | Module DC-DC 1-OUT 5V 2A 10W 24-Pin DIP Tube - Rail/Tube (Alt: AM10T-1205SIZ) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Container: Tube | 0 |
|
RFQ | |
DISTI #
AM10T-1205SIZ
|
Avnet Americas | Module DC-DC 1-OUT 5V 2A 10W 24-Pin DIP Tube - Rail/Tube (Alt: AM10T-1205SIZ) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Container: Tube | 0 |
|
RFQ | |
DISTI #
AM10T-1205SIZ
|
Avnet Abacus | Module DC-DC 1-OUT 5V 2A 10W 24-Pin DIP Tube (Alt: AM10T-1205SIZ) RoHS: Compliant Min Qty: 15 Package Multiple: 15 | Abacus - 0 |
|
Buy Now |
Part Details for AM10T-1205SIZ
AM10T-1205SIZ CAD Models
AM10T-1205SIZ Part Data Attributes:
|
AM10T-1205SIZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM10T-1205SIZ
Aimtec
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 31.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |