Filter Your Search
1 - 1 of 1 results
|
AM10T-1205SIZ
Aimtec
|
Check for Price | Yes | Obsolete | 12 V | 5 V | 18 V | 9 V | 4.9 V | 5.1 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 10 W | R-XDMA-P8 | 50 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.5 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | AIMTEC INC | , | compliant | EAR99 |