Part Details for AM137CR357 by Anatech Electronics Inc
Overview of AM137CR357 by Anatech Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for AM137CR357
AM137CR357 CAD Models
AM137CR357 Part Data Attributes
|
AM137CR357
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AM137CR357
Anatech Electronics Inc
Crystal Filter,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Band Width (+/- delta f) | 80 kHz | |
Center or Cutoff Frequency (fo/fc) | 137.6 MHz | |
Filter Type | CRYSTAL FILTER | |
Height | 25.65 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 5 dB | |
Length | 60.45 mm | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Width | 26.67 mm |