Part Details for AM164.6125CR337 by Anatech Electronics Inc
Overview of AM164.6125CR337 by Anatech Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for AM164.6125CR337
AM164.6125CR337 CAD Models
AM164.6125CR337 Part Data Attributes:
|
AM164.6125CR337
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AM164.6125CR337
Anatech Electronics Inc
Crystal Filter,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Band Width (+/- delta f) | 3.15 kHz | |
Center or Cutoff Frequency (fo/fc) | 164.6125 MHz | |
Filter Type | CRYSTAL FILTER | |
Height | 19.05 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 8 dB | |
Length | 60.7 mm | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Width | 25.4 mm |