Part Details for AM1810BZWTA3 by Texas Instruments
Overview of AM1810BZWTA3 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for AM1810BZWTA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 32-BIT, FLASH, RISC MICROCONTROLLER, PBGA361 | 390 |
|
$27.7043 / $34.3005 | Buy Now |
|
Quest Components | 32-BIT, FLASH, RISC MICROCONTROLLER, PBGA361 | 17 |
|
$27.0010 | Buy Now |
|
Rochester Electronics | RISC Microcontroller, 32-Bit, FLASH, 375MHz, PBGA361 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2881 |
|
$35.1800 / $41.3900 | Buy Now |
Part Details for AM1810BZWTA3
AM1810BZWTA3 CAD Models
AM1810BZWTA3 Part Data Attributes
|
AM1810BZWTA3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM1810BZWTA3
Texas Instruments
Sitara Processor: ARM9, LPDDR, DDR2, Display, Ethernet, PROFIBUS 361-NFBGA -40 to 105
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 0.80 MM PITCH, GREEN, PLASTIC, BGA-361 | |
Pin Count | 361 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 32 | |
Clock Frequency-Max | 0.032 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PBGA-B361 | |
JESD-609 Code | e1 | |
Length | 16 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 144 | |
Number of Terminals | 361 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA361,19X19,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.4 mm | |
Speed | 375 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |