Part Details for AM1R-D3-AC07D-A-30-2 by Eaton Corporation
Overview of AM1R-D3-AC07D-A-30-2 by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM1R-D3-AC07D-A-30-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | Circuit Breaker, Hydraulic/Magnetic, Togl, Cur-Rtg 30A, Panel, 1 Pole, Vol-Rtg 250VAC | 0 |
|
$59.9900 | Buy Now |