Part Details for AM1RD3AC07DA502 by Eaton Electrical
Overview of AM1RD3AC07DA502 by Eaton Electrical
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM1RD3AC07DA502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27C4674
|
Newark | Circuit Breaker, Hydromagnetic, 1P, 250V, 50A, Product Range:Amr Series, Current Rating:50A, No. Of Poles:1 Pole, Input Voltage Vac:250V, Interrupting Capacity:10Ka, Trip Time:18S, Dielectric Strength:2.5Kv Rohs Compliant: Yes |Eaton Heinemann AM1RD3AC07DA502 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$25.9400 / $30.5900 | Buy Now |