Part Details for AM2000 by Diotec Semiconductor AG
Overview of AM2000 by Diotec Semiconductor AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Price & Stock for AM2000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-AM2000CT-ND
|
DigiKey | DIODE AVALANCHE 1600V 1A MELF Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Bulk | Temporarily Out of Stock |
|
$0.0512 / $0.4300 | Buy Now |
DISTI #
637-AM2000
|
Mouser Electronics | Rectifiers Diode, Melf, 1600V, 1A RoHS: Compliant | 0 |
|
$0.0630 / $0.3800 | Order Now |
|
Onlinecomponents.com | Diode - Melf - 1600V - 1A RoHS: Compliant | 70000 Factory Stock |
|
$0.0450 / $0.0568 | Buy Now |
DISTI #
78442097
|
Verical | Diode Switching 1.6KV 1A 2-Pin MELF T/R Min Qty: 970 Package Multiple: 5 | Americas - 7290 |
|
$0.0724 | Buy Now |
DISTI #
AM2000-DIO
|
TME | Diode: rectifying, SMD, 1.6kV, 1A, 1.5us, MELF plastic, Ufmax: 1.1V Min Qty: 5 | 7290 |
|
$0.0546 / $0.1607 | Buy Now |
DISTI #
C1S205800047213
|
Chip1Stop | Rectifiers Diodes RoHS: Compliant pbFree: Yes Container: Cut Tape | 600 |
|
$0.0539 / $0.0557 | Buy Now |
|
Master Electronics | Diode - Melf - 1600V - 1A RoHS: Compliant | 70000 Factory Stock |
|
$0.0450 / $0.0568 | Buy Now |
Part Details for AM2000
AM2000 CAD Models
AM2000 Part Data Attributes
|
AM2000
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
AM2000
Diotec Semiconductor AG
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 44 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 1600 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 |