Memory
AM2130-70PC
Description: Multi-Port SRAM, 1KX8, 70ns, NMOS, PDIP48, PLASTIC, DIP-48

Overview of AM2130-70PC by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ADIS16470/PCBZ Analog Devices ADIS16470/PCBZ EVAL BD

Price & Stock for AM2130-70PC by AMD

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 1 116
  • 1 $30.3030
  • 16 $29.1363
  • 27 $27.9697
  • 55 $26.8060
  • 89 $25.6424
$25.6424 / $30.3030 Buy Now
Bristol Electronics   Min Qty: 1 4
  • 1 $15.0000
$15.0000 Buy Now
Quest Components   73
  • 1 $32.8283
  • 33 $30.3030
  • 67 $29.0404
$29.0404 / $32.8283 Buy Now
Quest Components   3
  • 1 $20.0000
  • 4 $15.0000
$15.0000 / $20.0000 Buy Now

CAD Models for AM2130-70PC by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM2130-70PC by AMD

AM2130-70PC
AMD
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
DIP
Package Description
DIP, DIP48,.6
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
70 ns
Additional Feature
INTERRUPT FLAG
I/O Type
COMMON
JESD-30 Code
R-PDIP-T48
JESD-609 Code
e0
Length
61.849 mm
Memory Density
8192 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
8
Number of Functions
1
Number of Ports
2
Number of Terminals
48
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP48,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.715 mm
Supply Current-Max
0.17 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
NMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. AM2130-70PC
    AMD
    Multi-Port SRAM, 1KX8, 70ns, NMOS, PDIP48, PLASTIC, DIP-48
    VS

Alternate Parts for AM2130-70PC

This table gives cross-reference parts and alternative options found for AM2130-70PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2130-70PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM2130-70/BXC Multi-Port SRAM, 1KX8, 70ns, NMOS, CDIP48, SIDE BRAZED, CERAMIC, DIP-48 AMD AM2130-70PC vs AM2130-70/BXC
Part Number Description Manufacturer Compare
AM2130-70DC Multi-Port SRAM, 1KX8, 70ns, NMOS, CDIP48, SIDE BRAZED, CERAMIC, DIP-48 AMD AM2130-70PC vs AM2130-70DC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM2130-70PC by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM2130-70PC by AMD

Select Manufacturer
Which Manufacturer of AM2130-70PC would you like to use for your alert(s)?
  • Please alert me when AM2130-70PC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM2130-70PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM2130-70PC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM2130-70PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM2130-70PC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM2130-70PC by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: