Part Details for AM250HB-11012SA30JZ-K by Aimtec
Overview of AM250HB-11012SA30JZ-K by Aimtec
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for AM250HB-11012SA30JZ-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK0845
|
Newark | Pcs/Box |Aimtec AM250HB-11012SA30JZ-K Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$103.7100 / $138.7800 | Buy Now |
DISTI #
2721-AM250HB-11012SA30JZ-K-ND
|
DigiKey | 250W DC/DC Converter Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
2 In Stock |
|
$190.0600 / $212.7800 | Buy Now |
DISTI #
AM250HB-11012SA30J
|
Avnet Americas | Module DC-DC 1-OUT 12V 20.8A 250W Through Hole 9-Pin Quarter-Brick - Boxed Product (Development Kits) (Alt: AM250HB-11012SA30J) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$88.5720 / $137.9388 | Buy Now |
DISTI #
AM250HB-11012SA30J
|
Avnet Americas | Module DC-DC 1-OUT 12V 20.8A 250W Through Hole 9-Pin Quarter-Brick - Boxed Product (Development Kits) (Alt: AM250HB-11012SA30J) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$88.5720 / $137.9388 | Buy Now |
Part Details for AM250HB-11012SA30JZ-K
AM250HB-11012SA30JZ-K CAD Models
AM250HB-11012SA30JZ-K Part Data Attributes:
|
AM250HB-11012SA30JZ-K
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM250HB-11012SA30JZ-K
Aimtec
Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2020-03-30 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CIS, EN, IEC, UL | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 170 V | |
Input Voltage-Min | 40 V | |
Input Voltage-Nom | 110 V | |
JESD-30 Code | R-XDMA-P9 | |
Length | 62 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20.8 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | UNDER VOLTAGE; OVER VOLTAGE; OVER CURRENT; SHORT-CIRCUIT; THERMAL | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Screening Level | EN 50155 | |
Seated Height-Max | 32.8 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 249.6 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.1 s | |
Width | 58 mm |