Filter Your Search
1 - 1 of 1 results
|
AM250HB-11012SA30JZ-K
Aimtec
|
$138.6147 | Yes | Active | 110 V | 12 V | 170 V | 40 V | 10.8 V | 13.2 V | 20.8 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.5 % | 1 % | 1 | UNDER VOLTAGE; OVER VOLTAGE; OVER CURRENT; SHORT-CIRCUIT; THERMAL | 0.0707 Vrms | HYBRID | 249.6 W | 100 ms | R-XDMA-P9 | CE, CIS, EN, IEC, UL | 100 °C | -40 °C | NOT SPECIFIED | EN 50155 | NOT SPECIFIED | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 58 mm | 62 mm | 32.8 mm | AIMTEC INC | compliant | EAR99 | 2020-03-30 |