Datasheets
AM2632CNEFHAZCZR by: Texas Instruments

Dual-core Arm® Cortex®-R5F MCU up to 400 MHz with real-time control and security 324-NFBGA -40 to 105

Part Details for AM2632CNEFHAZCZR by Texas Instruments

Overview of AM2632CNEFHAZCZR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for AM2632CNEFHAZCZR

Part # Distributor Description Stock Price Buy
DISTI # 296-AM2632CNEFHAZCZRCT-ND
DigiKey IC MCU 32BIT 256KB TCM 324LFBGA Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2000
In Stock
  • 1 $19.6100
  • 10 $18.0210
  • 25 $17.2744
  • 100 $15.2200
  • 250 $14.4730
  • 500 $13.5393
  • 1,000 $12.4188
$12.4188 / $19.6100 Buy Now
DISTI # 595-AM2632CNEFHAZCZR
Mouser Electronics ARM Microcontrollers - MCU Dual-core Arm Cortex -R5F MCU up to 400 MHz with real-time control and security 0
  • 1 $19.5900
  • 10 $18.0100
  • 25 $17.2700
  • 100 $15.2100
  • 250 $14.4700
  • 500 $13.5300
  • 1,000 $12.4100
$12.4100 / $19.5900 Order Now
Ameya Holding Limited   1070
RFQ

Part Details for AM2632CNEFHAZCZR

AM2632CNEFHAZCZR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AM2632CNEFHAZCZR Part Data Attributes

AM2632CNEFHAZCZR Texas Instruments
Buy Now Datasheet
Compare Parts:
AM2632CNEFHAZCZR Texas Instruments Dual-core Arm® Cortex®-R5F MCU up to 400 MHz with real-time control and security 324-NFBGA -40 to 105
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description NFBGA-324
Reach Compliance Code compliant
ECCN Code 5A992.C
HTS Code 8542.31.00.01
Additional Feature 256KBYTES TCM MEMORY ALSO AVAILABLE
Clock Frequency-Max 400 MHz
JESD-30 Code S-PBGA-B324
Length 15 mm
Moisture Sensitivity Level 3
Number of Terminals 324
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code LFBGA
Package Equivalence Code BGA324,18X18,32
Package Shape SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.4 mm
Supply Voltage-Max 1.26 V
Supply Voltage-Min 1.14 V
Supply Voltage-Nom 1.2 V
Surface Mount YES
Technology CMOS
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Width 15 mm
uPs/uCs/Peripheral ICs Type SoC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM2632CNEFHAZCZR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM2632CNEFHAZCZR by Texas Instruments

  • Please alert me when AM2632CNEFHAZCZR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AM2632CNEFHAZCZR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM2632CNEFHAZCZR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AM2632CNEFHAZCZR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM2632CNEFHAZCZR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM2632CNEFHAZCZR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: