-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive quad-core Arm® Cortex®-R5F MCU up to 400 MHz with real-time control and security 324-NFBGA -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-AM2634CODFHMZCZRQ1CT-ND
|
DigiKey | IC MCU 32BIT 256KB TCM 324LFBGA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
990 In Stock |
|
$14.6570 / $21.7600 | Buy Now |
DISTI #
595-2634CODFHMZCZRQ1
|
Mouser Electronics | ARM Microcontrollers - MCU Automotive quad-core Arm® Cortex®-R5F MCU up to 400 MHz with real-time control and security 324-NFBGA -40 to 150 RoHS: Compliant | 973 |
|
$13.9200 / $21.7600 | Buy Now |
|
Ameya Holding Limited | 2979 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AM2634CODFHMZCZRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM2634CODFHMZCZRQ1
Texas Instruments
Automotive quad-core Arm® Cortex®-R5F MCU up to 400 MHz with real-time control and security 324-NFBGA -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | NFBGA-324 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | 256KBYTES TCM MEMORY ALSO AVAILABLE | |
Clock Frequency-Max | 400 MHz | |
JESD-30 Code | S-PBGA-B324 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 324 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA324,18X18,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | SoC |