-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple differential line driver 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH3379
|
Newark | Ic, Diff Line Driver, Quad, 16Soic, Device Type:Differential, Ic Interface Type:Rs422, No. Of Drivers:4Drivers, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Driver Case Style:Soic, No. Of Pins:16Pins, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS AM26LS31CD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 54 |
|
$1.3800 / $1.9000 | Buy Now |
DISTI #
2156-AM26LS31CD-ND
|
DigiKey | IC DRIVER 4/0 16SOIC Min Qty: 339 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
14241 In Stock |
|
$0.8900 | Buy Now |
DISTI #
296-1010-5-ND
|
DigiKey | IC DRIVER 4/0 16SOIC Min Qty: 339 Lead time: 20 Weeks Container: Tube | Limited Supply - Call |
|
$0.8289 | Buy Now |
DISTI #
595-AM26LS31CD
|
Mouser Electronics | RS-422 Interface IC Quad Diff RoHS: Compliant | 5930 |
|
$1.4900 / $1.7300 | Buy Now |
|
Bristol Electronics | 1442 |
|
RFQ | ||
|
Bristol Electronics | 407 |
|
RFQ | ||
|
Bristol Electronics | 96 |
|
RFQ | ||
|
Bristol Electronics | 808 |
|
RFQ | ||
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | Line Driver, 4 Driver, 16 Pin, Plastic, SOP | 279 |
|
$0.7703 / $1.4265 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AM26LS31CD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM26LS31CD
Texas Instruments
Quadruple differential line driver 16-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422-B; TIA-422-B; V.11 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 2 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.02 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 80 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 20 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AM26LS31CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LS31CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM26LS31CDRG4 | Quadruple differential line driver 16-SOIC 0 to 70 | Texas Instruments | AM26LS31CD vs AM26LS31CDRG4 |
DS3487M/NOPB | Quad TRI-STATE Line Driver 16-SOIC 0 to 70 | Texas Instruments | AM26LS31CD vs DS3487M/NOPB |
AM26LS31SCTR | Line Driver, 4 Func, 4 Driver, BIPolar, PDSO16, SO-16 | AMD | AM26LS31CD vs AM26LS31SCTR |
MAX3042BCWE | QUAD LINE DRIVER, PDSO16, SO-16 | Rochester Electronics LLC | AM26LS31CD vs MAX3042BCWE |
AM26LS31CDE4 | Quadruple differential line driver 16-SOIC 0 to 70 | Texas Instruments | AM26LS31CD vs AM26LS31CDE4 |
SN75ALS194D-00 | DUAL LINE DRIVER, PDSO16 | Texas Instruments | AM26LS31CD vs SN75ALS194D-00 |
AM26LS31CD | IC QUAD LINE DRIVER, PDSO16, Line Driver or Receiver | NXP Semiconductors | AM26LS31CD vs AM26LS31CD |
MAX3042BESE-T | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Maxim Integrated Products | AM26LS31CD vs MAX3042BESE-T |
DS26LS31CMX | IC QUAD LINE DRIVER, PDSO16, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | AM26LS31CD vs DS26LS31CMX |
AM26LS31CDR | Quadruple differential line driver 16-SOIC 0 to 70 | Texas Instruments | AM26LS31CD vs AM26LS31CDR |