| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM26LS31CD | Texas Instruments | $1.3897 | Line Driver, 4 Func, 4 Driver, BIPolar, PDSO16 | DS3487M/NOPB vs AM26LS31CD |
| DS3487MX | Texas Instruments | Check for Price | Line Driver, 4 Func, 4 Driver, BIPolar, PDSO16 | DS3487M/NOPB vs DS3487MX |
| AM26LS31ID-T | NXP Semiconductors | Check for Price | Line Driver, 4 Func, 4 Driver, BIPolar, PDSO16 | DS3487M/NOPB vs AM26LS31ID-T |
| MAX3042BCSE+ | Maxim Integrated Products | Check for Price | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16 | DS3487M/NOPB vs MAX3042BCSE+ |
| AM26LS31CDE4 | Texas Instruments | Check for Price | Line Driver, 4 Func, 4 Driver, BIPolar, PDSO16 | DS3487M/NOPB vs AM26LS31CDE4 |
| DS26LS31CMX | National Semiconductor Corporation | Check for Price | Line Driver, 4 Func, 4 Driver, BIPolar, PDSO16 | DS3487M/NOPB vs DS26LS31CMX |
| MC26LS31D | Motorola Semiconductor Products | Check for Price | Line Driver, 1 Func, 4 Driver, BIPolar, PDSO16 | DS3487M/NOPB vs MC26LS31D |
| DS26LS31CM | National Semiconductor Corporation | Check for Price | Line Driver, 4 Func, 4 Driver, BIPolar, PDSO16 | DS3487M/NOPB vs DS26LS31CM |
| DS26LS31CMX | Texas Instruments | Check for Price | Line Driver, 4 Func, 4 Driver, BIPolar, PDSO16 | DS3487M/NOPB vs DS26LS31CMX |
| MAX3042BCSE-T | Maxim Integrated Products | Check for Price | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16 | DS3487M/NOPB vs MAX3042BCSE-T |
Part Details for DS3487M/NOPB by Texas Instruments
Results Overview of DS3487M/NOPB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS3487M/NOPB Information
DS3487M/NOPB by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM324AN/NOPB | Texas Instruments | Low Power Quad Operational Amplifier 14-PDIP 0 to 70 | |
| LM10CH/NOPB | Texas Instruments | Operational Amplifier and Voltage Reference 8-TO-CAN 0 to 70 | |
| LM7171BIN/NOPB | Texas Instruments | Very High Speed, High Output Current, Voltage Feedback Amplifier 8-PDIP -40 to 85 |
Price & Stock for DS3487M/NOPB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
DS3487M/NOPB-ND
|
DigiKey | IC DRVR 16-SOIC Container: Tube |
0 Tube |
|
Buy Now |
US Tariff Estimator: DS3487M/NOPB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DS3487M/NOPB CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DS3487M/NOPB Part Data Attributes
|
|
DS3487M/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS3487M/NOPB
Texas Instruments
Line Driver, 4 Func, 4 Driver, BIPolar, PDSO16
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Soic-16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Differential Output | Yes | |
| Driver Number of Bits | 4 | |
| High Level Input Current-Max | 0.00005 A | |
| Input Characteristics | Standard | |
| Interface IC Type | Line Driver | |
| Interface Standard | Eia-422 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 9.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Out Swing-Min | 2 V | |
| Output Characteristics | 3-State | |
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 80 Ma | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 5.25 V | |
| Supply Voltage1-Min | 4.75 V | |
| Supply Voltage1-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transmit Delay-Max | 15 Ns | |
| Width | 3.9 Mm |
Alternate Parts for DS3487M/NOPB
This table gives cross-reference parts and alternative options found for DS3487M/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS3487M/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
DS3487M/NOPB Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the DS3487M/NOPB is -40°C to 85°C.
-
The DS3487M/NOPB requires a single 3.3V or 5V power supply, and it's recommended to use a decoupling capacitor (e.g., 0.1 μF) close to the power pin to filter out noise.
-
The DS3487M/NOPB supports data transfer rates up to 100 Mbps.
-
The DS3487M/NOPB can be configured for half-duplex or full-duplex operation by setting the appropriate pins (e.g., RXEN and TXEN) and using the correct termination resistors.
-
The RXER (Receive Error) and TXER (Transmit Error) pins indicate errors during data transmission and reception, respectively, and can be used to implement error detection and correction mechanisms.