-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple Differential Line Receivers 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH3380
|
Newark | Ic, Diff Line Receiver Quad, 26Ls32, Device Type:Differential Receiver, Ic Interface Type:Rs422, Rs423, No. Of Receivers:4Receivers, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Driver Case Style:Soic, No. Of Pins:16Pins, Rohs Compliant: Yes |TEXAS INSTRUMENTS AM26LS32ACD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 / $1.9400 | Buy Now |
DISTI #
296-1011-5-ND
|
DigiKey | IC RECEIVER 0/4 16SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1716 In Stock |
|
$0.8406 / $1.7100 | Buy Now |
DISTI #
595-AM26LS32ACD
|
Mouser Electronics | RS-422 Interface IC Quad Diff RoHS: Compliant | 6593 |
|
$0.7240 / $1.7100 | Buy Now |
DISTI #
A01:0375_00021864
|
Arrow Electronics | Quad Receiver RS-422/RS-423 16-Pin SOIC Tube Min Qty: 320 Package Multiple: 40 Lead time: 20 Weeks Date Code: 2313 | Asia - 320 |
|
$0.7028 / $0.9399 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Bristol Electronics | 125 |
|
RFQ | ||
|
Bristol Electronics | 56 |
|
RFQ | ||
|
Bristol Electronics | 120 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 240 |
|
$0.4200 / $1.3125 | Buy Now |
|
Quest Components | Line Receiver, Quad, Differential, 16 Pin, Plastic, SOP | 15 |
|
$1.2275 / $1.3343 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AM26LS32ACD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM26LS32ACD
Texas Instruments
Quadruple Differential Line Receivers 16-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.008 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 35 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AM26LS32ACD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LS32ACD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM26LS32AIDR | Quadruple Differential Line Receiver 16-SOIC -40 to 85 | Texas Instruments | AM26LS32ACD vs AM26LS32AIDR |
AM26LS32AIDRE4 | QUAD LINE RECEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | AM26LS32ACD vs AM26LS32AIDRE4 |
AM26LS32ACDRG4 | Quadruple Differential Line Receivers 16-SOIC 0 to 70 | Texas Instruments | AM26LS32ACD vs AM26LS32ACDRG4 |
AM26LS32ACDR | Quadruple Differential Line Receivers 16-SOIC 0 to 70 | Texas Instruments | AM26LS32ACD vs AM26LS32ACDR |
AM26LS33ACDE4 | QUAD LINE RECEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | AM26LS32ACD vs AM26LS33ACDE4 |
AM26LS32AIDRG4 | Quadruple Differential Line Receiver 16-SOIC -40 to 85 | Texas Instruments | AM26LS32ACD vs AM26LS32AIDRG4 |
DS26LS32CMX | Quad Differential Line Receivers 16-SOIC 0 to 70 | Texas Instruments | AM26LS32ACD vs DS26LS32CMX |
DS26LS33ACMX | IC QUAD LINE RECEIVER, PDSO16, SOP-16, Line Driver or Receiver | National Semiconductor Corporation | AM26LS32ACD vs DS26LS33ACMX |
DS26LS32ACMX/NOPB | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO16, SOP-16 | Rochester Electronics LLC | AM26LS32ACD vs DS26LS32ACMX/NOPB |
AM26LS32ACDE4 | Quadruple Differential Line Receivers 16-SOIC 0 to 70 | Texas Instruments | AM26LS32ACD vs AM26LS32ACDE4 |