-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced Product Low-Voltage High-Speed Quad Differential Line Driver, +/-15-kV IEC ESD Protection 16-SOIC -55 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH6946
|
Newark | Diff Line Driver, Rs422, Soic-16, Device Type:Differential Line Driver, Ic Interface Type:Rs422, No. Of Drivers:4Drivers, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Driver Case Style:Soic, No. Of Pins:16Pins, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS AM26LV31ESDREP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$5.7500 / $7.4400 | Buy Now |
DISTI #
296-23925-1-ND
|
DigiKey | IC DRIVER 4/0 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7830 In Stock |
|
$2.8102 / $5.6000 | Buy Now |
DISTI #
595-AM26LV31ESDREP
|
Mouser Electronics | RS-422 Interface IC EP Quad Diff Line Driver RoHS: Compliant | 15491 |
|
$2.7500 / $5.5600 | Buy Now |
DISTI #
V72:2272_07230125
|
Arrow Electronics | Quad Transmitter RS-422 16-Pin SOIC T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2322 Container: Cut Strips | Americas - 3155 |
|
$2.6830 / $5.4810 | Buy Now |
DISTI #
77793259
|
Verical | Quad Transmitter RS-422 16-Pin SOIC T/R Min Qty: 3 Package Multiple: 1 Date Code: 2322 | Americas - 3155 |
|
$2.6830 / $5.4810 | Buy Now |
|
Quest Components | LINE DRIVER, PDSO16 | 83 |
|
$2.6715 / $6.1650 | Buy Now |
|
Quest Components | LINE DRIVER, PDSO16 | 8 |
|
$4.5210 / $6.1650 | Buy Now |
|
Ameya Holding Limited | IC QUAD DIFF LINE DVR 16-SOIC | 803 |
|
RFQ | |
|
NexGen Digital | 2 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 422 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AM26LV31ESDREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM26LV31ESDREP
Texas Instruments
Enhanced Product Low-Voltage High-Speed Quad Differential Line Driver, +/-15-kV IEC ESD Protection 16-SOIC -55 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00001 A | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422-B; TIA-422-B; V.11 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Out Swing-Min | 2 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.000029999999999999997 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 12 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 12 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AM26LV31ESDREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LV31ESDREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V62/09603-01XE | Enhanced Product Low-Voltage High-Speed Quad Differential Line Driver, +/-15-kV IEC ESD Protection 16-SOIC -55 to 105 | Texas Instruments | AM26LV31ESDREP vs V62/09603-01XE |