Filter Your Search
1 - 1 of 1 results
|
AM26LV31ESDREP
Texas Instruments
|
$3.0826 | Yes | Yes | Active | 3.3 V | 3.3 V | 3-STATE | 4 | 12 ns | LINE DRIVER | YES | 10 µA | EIA-422-B; TIA-422-B; V.11 | 1 | 2 V | 30 µA | COMPLEMENTARY | 12 ns | 100 µA | 3.6 V | 3 V | 3.6 V | 3 V | YES | OTHER | R-PDSO-G16 | Not Qualified | e4 | 1 | 105 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |