-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Voltage High-Speed Quadruple Differential Line Receiver With +/-15-kV IEC ESD 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM26LV32EIPWR by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH3700
|
Newark | Diff Line Receiver, Rs422, Tssop-16, Device Type:Line Receiver, Ic Interface Type:Rs422, No. Of Receivers:4Receivers, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Driver Case Style:Tssop, No. Of Pins:16Pins, Operating Temperature Rohs Compliant: Yes |Texas Instruments AM26LV32EIPWR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1568 |
|
$0.8980 / $1.7200 | Buy Now |
DISTI #
AM26LV32EIPWR
|
TME | IC: interface, line receiver, half duplex,RS422, 32000kbps, ESD Min Qty: 1 | 453 |
|
$0.7700 / $1.5400 | Buy Now |
DISTI #
SMC-AM26LV32EIPWR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 323 |
|
RFQ | |
DISTI #
AM26LV32EIPWR
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1999 |
|
$0.9470 / $1.5300 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
$1.5000 / $2.3100 | Buy Now |
|
Vyrian | Interface ICs | 16204 |
|
RFQ | |
|
Win Source Electronics | IC RCVR DIFF QUAD LV HS 16TSSOP | 52260 |
|
$0.5874 / $0.7587 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AM26LV32EIPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM26LV32EIPWR
Texas Instruments
Low-Voltage High-Speed Quadruple Differential Line Receiver With +/-15-kV IEC ESD 16-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422-B; TIA-422-B; V.11 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.005 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 26 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 17 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AM26LV32EIPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LV32EIPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM26LV32EIRGYR | Texas Instruments | $1.5497 | Low-Voltage High-Speed Quadruple Differential Line Receiver With +/-15-kV IEC ESD 16-VQFN -40 to 85 | AM26LV32EIPWR vs AM26LV32EIRGYR |
AM26LV32EIPWRG4 | Texas Instruments | Check for Price | Low-Voltage High-Speed Quadruple Differential Line Receiver With +/-15-kV IEC ESD 16-TSSOP -40 to 85 | AM26LV32EIPWR vs AM26LV32EIPWRG4 |
SP26LV432EN-L | Exar Corporation | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDSO16, MS-012AC, SOIC-16 | AM26LV32EIPWR vs SP26LV432EN-L |
SP26LV432CN/TR | Sipex Corporation | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDSO16, MO-012AC, SOIC-16 | AM26LV32EIPWR vs SP26LV432CN/TR |
AM26LV32EIRGYRG4 | Texas Instruments | Check for Price | Low-Voltage High-Speed Quadruple Differential Line Receiver With +/-15-kV IEC ESD 16-VQFN -40 to 85 | AM26LV32EIPWR vs AM26LV32EIRGYRG4 |
SP26LV432CN-L/TR | MaxLinear Inc | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDSO16, MS-012AC, SOIC-16 | AM26LV32EIPWR vs SP26LV432CN-L/TR |
The maximum data transfer rate of the AM26LV32EIPWR is 1 Mbps.
Yes, the AM26LV32EIPWR is compatible with both 3.3V and 5V systems, making it a versatile option for various applications.
The operating temperature range of the AM26LV32EIPWR is -40°C to 85°C, making it suitable for use in a wide range of environments.
Yes, the AM26LV32EIPWR has built-in ESD protection, which helps protect the device from damage caused by electrostatic discharge.
Yes, the AM26LV32EIPWR can be used in both point-to-point and multidrop applications, making it a flexible option for various communication scenarios.