-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Line Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU90LV047A-E2CT-ND
|
DigiKey | IC DRIVER 8/0 16SSOP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
324 In Stock |
|
$1.6444 / $3.4000 | Buy Now |
DISTI #
BU90LV047A-E2
|
Avnet Americas | LVDS Driver 0.45V 16-Pin SSOP-B T/R - Tape and Reel (Alt: BU90LV047A-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.8346 / $1.4075 | Buy Now |
DISTI #
BU90LV047A-E2
|
Avnet Americas | LVDS Driver 0.45V 16-Pin SSOP-B T/R - Tape and Reel (Alt: BU90LV047A-E2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.2363 / $1.4075 | Buy Now |
DISTI #
BU90LV047A-E2
|
Avnet Americas | LVDS Driver 0.45V 16-Pin SSOP-B T/R - Tape and Reel (Alt: BU90LV047A-E2) RoHS: Compliant Container: Reel | 0 |
|
RFQ | |
DISTI #
755-BU90LV047A-E2
|
Mouser Electronics | LVDS Interface IC LVDS INTERFACE LSI RoHS: Compliant | 1493 |
|
$1.6900 / $3.4000 | Buy Now |
|
Future Electronics | BU90LV047A Series 500 Mbps 3.3 V 4 Bit LVDS Driver - SSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.6600 | Buy Now |
|
Quest Components | 2857 |
|
$1.4250 / $3.8000 | Buy Now | |
|
Ameya Holding Limited | BU90LV047A Series 500 Mbps 3.3 V 4 Bit LVDS Driver - SSOP-16 Min Qty: 1 | 50-Authorized Distributor |
|
$1.1235 / $1.9099 | Buy Now |
|
Velocity Electronics | Our Stock | 2500 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 2300 |
|
$0.9500 / $2.4130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BU90LV047A-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU90LV047A-E2
ROHM Semiconductor
Line Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.25 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 2.8 ns | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for BU90LV047A-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU90LV047A-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP26LV432CN-L | Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDSO16, MS-012AC, SOIC-16 | MaxLinear Inc | BU90LV047A-E2 vs SP26LV432CN-L |
SP26LV432CN | Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDSO16, MO-012AC, SOIC-16 | Exar Corporation | BU90LV047A-E2 vs SP26LV432CN |
AM26LV32EIPWRG4 | Low-Voltage High-Speed Quadruple Differential Line Receiver With +/-15-kV IEC ESD 16-TSSOP -40 to 85 | Texas Instruments | BU90LV047A-E2 vs AM26LV32EIPWRG4 |
AM26LV32EIRGYR | Low-Voltage High-Speed Quadruple Differential Line Receiver With +/-15-kV IEC ESD 16-VQFN -40 to 85 | Texas Instruments | BU90LV047A-E2 vs AM26LV32EIRGYR |
SP26LV432CN | Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDSO16, MO-012AC, SOIC-16 | Sipex Corporation | BU90LV047A-E2 vs SP26LV432CN |
AM26LV32EIPWR | Low-Voltage High-Speed Quadruple Differential Line Receiver With +/-15-kV IEC ESD 16-TSSOP -40 to 85 | Texas Instruments | BU90LV047A-E2 vs AM26LV32EIPWR |
AM26LV32EIRGYRG4 | Low-Voltage High-Speed Quadruple Differential Line Receiver With +/-15-kV IEC ESD 16-VQFN -40 to 85 | Texas Instruments | BU90LV047A-E2 vs AM26LV32EIRGYRG4 |