Part Details for AM27128-1DC by AMD
Overview of AM27128-1DC by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for AM27128-1DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 9 |
|
$15.6742 / $17.6335 | Buy Now |
Part Details for AM27128-1DC
AM27128-1DC CAD Models
AM27128-1DC Part Data Attributes:
|
AM27128-1DC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27128-1DC
AMD
EPROM, 16KX8, 150ns, MOS, CDIP28,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 150 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 131072 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 21 V | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for AM27128-1DC
This table gives cross-reference parts and alternative options found for AM27128-1DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27128-1DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC27C128BQM200 | 16KX8 UVPROM, 200ns, CDIP28, WINDOWED, CERAMIC, DIP-28 | Texas Instruments | AM27128-1DC vs NMC27C128BQM200 |
WS57C128FB-35D | 16KX8 UVPROM, 35ns, CDIP28, 0.600 INCH, CERDIP-28 | STMicroelectronics | AM27128-1DC vs WS57C128FB-35D |
DE27128-25 | UVPROM, 16KX8, 250ns, NMOS, CDIP28, | LSI Corporation | AM27128-1DC vs DE27128-25 |
AM27128ADIB | UVPROM, 16KX8, 250ns, NMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 | AMD | AM27128-1DC vs AM27128ADIB |
27C128-25E/K | 16K X 8 UVPROM, 250 ns, CQCC32, CERAMIC, LCC-32 | Microchip Technology Inc | AM27128-1DC vs 27C128-25E/K |
AM27128A-30/BXA | UVPROM, 16KX8, 300ns, NMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 | AMD | AM27128-1DC vs AM27128A-30/BXA |
27C128-25I/J | 16K X 8 UVPROM, 250 ns, CDIP28, 0.600 INCH, CERDIP-28 | Microchip Technology Inc | AM27128-1DC vs 27C128-25I/J |
AM27C128-305LI | UVPROM, 16KX8, 300ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | AMD | AM27128-1DC vs AM27C128-305LI |
WS57C128FB-45D | UVPROM, 16KX8, 45ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | e2v technologies | AM27128-1DC vs WS57C128FB-45D |
AM27C128-125LCB | UVPROM, 16KX8, 120ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | AMD | AM27128-1DC vs AM27C128-125LCB |