Part Details for AM27128-25DC by AMD
Overview of AM27128-25DC by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for AM27128-25DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | EPROM, 16K x 8, 28 Pin, Ceramic, DIP | 1 |
|
Buy Now |
Part Details for AM27128-25DC
AM27128-25DC CAD Models
AM27128-25DC Part Data Attributes:
|
AM27128-25DC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27128-25DC
AMD
EPROM, 16KX8, 250ns, MOS, CDIP28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 250 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 131072 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 21 V | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |