Part Details for AM2716-1DC by Rochester Electronics LLC
Overview of AM2716-1DC by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Part Details for AM2716-1DC
AM2716-1DC CAD Models
AM2716-1DC Part Data Attributes
|
AM2716-1DC
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AM2716-1DC
Rochester Electronics LLC
UVPROM, 2KX8, 350ns, MOS, CDIP24, DIP-24
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 350 ns | |
JESD-30 Code | R-CDIP-T24 | |
Length | 31.9405 mm | |
Memory Density | 16384 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 5.715 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |