Part Details for AM2732ADRFGQZCERQ1 by Texas Instruments
Overview of AM2732ADRFGQZCERQ1 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for AM2732ADRFGQZCERQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-AM2732ADRFGQZCERQ1CT-ND
|
DigiKey | IC MPU 400MHZ 285NFBGA Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1997 In Stock |
|
$17.0690 / $25.3400 | Buy Now |
DISTI #
595-2732ADRFGQZCERQ1
|
Mouser Electronics | ARM Microcontrollers - MCU Automotive dual-core Arm® Cortex-R5F MCU up to 400 MHz with C66x DSP, Ethernet, safety, security 285-NFBGA -40 to 140 RoHS: Compliant | 0 |
|
$17.0600 | Order Now |
|
Ameya Holding Limited | 4787 |
|
RFQ |
Part Details for AM2732ADRFGQZCERQ1
AM2732ADRFGQZCERQ1 CAD Models
AM2732ADRFGQZCERQ1 Part Data Attributes:
|
AM2732ADRFGQZCERQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM2732ADRFGQZCERQ1
Texas Instruments
Automotive dual-core Arm® Cortex-R5F MCU up to 400 MHz with C66x DSP, Ethernet, safety, security 285-NFBGA -40 to 140
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | NFBGA-285 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Clock Frequency-Max | 400 MHz | |
JESD-30 Code | S-PBGA-B285 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 285 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA285,19X19,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm | |
uPs/uCs/Peripheral ICs Type | SYSTEM ON CHIP |