Part Details for AM2764-45/BXA by AMD
Overview of AM2764-45/BXA by AMD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for AM2764-45/BXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 34 |
|
$123.0000 / $150.0000 | Buy Now |
|
Quest Components | EPROM, 8K x 8, 28 Pin, Ceramic, DIP | 27 |
|
$150.0000 / $187.5000 | Buy Now |
|
Quest Components | EPROM, 8K x 8, 28 Pin, Ceramic, DIP | 4 |
|
$150.7862 / $167.5402 | Buy Now |
|
Quest Components | EPROM, 8K x 8, 28 Pin, Ceramic, DIP | 1 |
|
$139.6168 | Buy Now |
Part Details for AM2764-45/BXA
AM2764-45/BXA CAD Models
AM2764-45/BXA Part Data Attributes
|
AM2764-45/BXA
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2764-45/BXA
AMD
UVPROM, 8KX8, 450ns, MOS, CDIP28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 450 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 21 V | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for AM2764-45/BXA
This table gives cross-reference parts and alternative options found for AM2764-45/BXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2764-45/BXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QD27C64-3 | UVPROM | Rochester Electronics LLC | AM2764-45/BXA vs QD27C64-3 |
NMC27C64N15 | OTP ROM | Rochester Electronics LLC | AM2764-45/BXA vs NMC27C64N15 |
D2764-4 | UVPROM | Rochester Electronics LLC | AM2764-45/BXA vs D2764-4 |
QD27C64-30 | UVPROM | Rochester Electronics LLC | AM2764-45/BXA vs QD27C64-30 |
MD2764-25/B | UVPROM | Rochester Electronics LLC | AM2764-45/BXA vs MD2764-25/B |
WS27C64L-20DMB | UVPROM, 8KX8, 200ns, CMOS, CDIP28, | Waferscale Integration Inc | AM2764-45/BXA vs WS27C64L-20DMB |
D27C64-1 | UVPROM | Rochester Electronics LLC | AM2764-45/BXA vs D27C64-1 |
D2764A-3 | UVPROM | Rochester Electronics LLC | AM2764-45/BXA vs D2764A-3 |
D27C64-25 | UVPROM | Rochester Electronics LLC | AM2764-45/BXA vs D27C64-25 |
LD27C64-20 | UVPROM | Rochester Electronics LLC | AM2764-45/BXA vs LD27C64-20 |