There are no models available for this part yet.
Overview of AM27C010-150DC by AMD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 15 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-55JC | Rochester Electronics | AM27C010 - CMOS EPROM 1 Megabit (128K x 8) | |
AM27C010-70PI-G | Rochester Electronics | AM27C010 - CMOS EPROM 1 Megabit (128K x 8) | |
AM27C010-55PI-G | Rochester Electronics | AM27C010 - EPROM - OTP, EPROM - UV 1Mbit 128k x 8 |
Price & Stock for AM27C010-150DC by AMD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 205 |
|
RFQ | ||||
Bristol Electronics | 124 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 1 | 5 |
|
$7.2800 / $11.2000 | Buy Now | ||
Quest Components | EPROM, 128K x 8, 32 Pin, Ceramic, DIP | 136 |
|
$9.4500 / $12.1500 | Buy Now | ||
Quest Components | EPROM, 128K x 8, 32 Pin, Ceramic, DIP | 96 |
|
$9.9900 / $12.1500 | Buy Now | ||
Quest Components | EPROM, 128K x 8, 32 Pin, Ceramic, DIP | 73 |
|
$10.7104 / $13.0262 | Buy Now | ||
Quest Components | EPROM, 128K x 8, 32 Pin, Ceramic, DIP | 62 |
|
$4.6990 / $7.6200 | Buy Now | ||
Quest Components | EPROM, 128K x 8, 32 Pin, Ceramic, DIP | 49 |
|
$9.9900 / $12.1500 | Buy Now | ||
Quest Components | EPROM, 128K x 8, 32 Pin, Ceramic, DIP | 36 |
|
$12.0250 / $14.6250 | Buy Now | ||
Quest Components | EPROM, 128K x 8, 32 Pin, Ceramic, DIP | 28 |
|
$9.9900 / $12.1500 | Buy Now |
CAD Models for AM27C010-150DC by AMD
Part Data Attributes for AM27C010-150DC by AMD
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ADVANCED MICRO DEVICES INC
|
Part Package Code
|
DIP
|
Package Description
|
WDIP, DIP32,.6
|
Pin Count
|
32
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.61
|
Access Time-Max
|
150 ns
|
I/O Type
|
COMMON
|
JESD-30 Code
|
R-CDIP-T32
|
Length
|
42.1005 mm
|
Memory Density
|
1048576 bit
|
Memory IC Type
|
UVPROM
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Number of Words
|
131072 words
|
Number of Words Code
|
128000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
128KX8
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
WDIP
|
Package Equivalence Code
|
DIP32,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE, WINDOW
|
Parallel/Serial
|
PARALLEL
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.588 mm
|
Standby Current-Max
|
0.0001 A
|
Supply Current-Max
|
0.03 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
15.24 mm
|
Alternate Parts for AM27C010-150DC
This table gives cross-reference parts and alternative options found for AM27C010-150DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27C010-150DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27C010-150/BXA | UVPROM, 128KX8, 150ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 | AMD | AM27C010-150DC vs AM27C010-150/BXA |
AM27C010-150DC | UVPROM, 128KX8, 150ns, CMOS, CDIP32, CERAMIC, DIP-32 | Spansion | AM27C010-150DC vs AM27C010-150DC |
Related Parts for AM27C010-150DC
-
MPC5554MVR132Microcontrollers
-
AM27C010-120DCOther Memory ICs
-
MP150GJ-ZSwitching Regulator or Controllers
-
LFE5U-85F-6MG285CField Programmable Gate Arrays
-
AD5700ACPZ-RL7Other Analog ICs
-
DS75450NPeripheral Drivers
-
FDP8447LPower Field-Effect Transistors
-
MC56F8345VFGEDigital Signal Processors
-
AM26LV31ESDREPLine Driver or Receivers