Memory
AM27C010-170DC
Description: UVPROM, 128KX8, 170ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32

Overview of AM27C010-170DC by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
AM27C010-55JC Rochester Electronics AM27C010 - CMOS EPROM 1 Megabit (128K x 8)
AM27C010-70PI-G Rochester Electronics AM27C010 - CMOS EPROM 1 Megabit (128K x 8)
AM27C010-55PI-G Rochester Electronics AM27C010 - EPROM - OTP, EPROM - UV 1Mbit 128k x 8

Price & Stock for AM27C010-170DC by AMD

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   134
RFQ
Quest Components EPROM, 128K x 8, 32 Pin, Ceramic, DIP 107
  • 1 $6.3000
  • 17 $4.2000
  • 61 $3.8850
$3.8850 / $6.3000 Buy Now
Quest Components EPROM, 128K x 8, 32 Pin, Ceramic, DIP 4
Buy Now

CAD Models for AM27C010-170DC by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM27C010-170DC by AMD

AM27C010-170DC
AMD
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
DIP
Package Description
WDIP, DIP32,.6
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.61
Access Time-Max
170 ns
I/O Type
COMMON
JESD-30 Code
R-GDIP-T32
JESD-609 Code
e0
Length
42.1005 mm
Memory Density
1048576 bit
Memory IC Type
UVPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
WDIP
Package Equivalence Code
DIP32,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE, WINDOW
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.588 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. AM27C010-170DC
    AMD
    UVPROM, 128KX8, 170ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32
    VS

Alternate Parts for AM27C010-170DC

This table gives cross-reference parts and alternative options found for AM27C010-170DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27C010-170DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NMC27C010Q170 IC 128K X 8 UVPROM, 170 ns, CDIP32, CERAMIC, DIP-32, Programmable ROM National Semiconductor Corporation AM27C010-170DC vs NMC27C010Q170
AM27C010-175DC UVPROM, 128KX8, 170ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 AMD AM27C010-170DC vs AM27C010-175DC
NMC27C010Q17 IC 128K X 8 UVPROM, 170 ns, CDIP32, CERAMIC, DIP-32, Programmable ROM National Semiconductor Corporation AM27C010-170DC vs NMC27C010Q17
Part Number Description Manufacturer Compare
NMC27C010Q17 IC 128K X 8 UVPROM, 170 ns, CDIP32, CERAMIC, DIP-32, Programmable ROM National Semiconductor Corporation AM27C010-170DC vs NMC27C010Q17
NMC27C010Q170 IC 128K X 8 UVPROM, 170 ns, CDIP32, CERAMIC, DIP-32, Programmable ROM National Semiconductor Corporation AM27C010-170DC vs NMC27C010Q170
AM27C010-175DC UVPROM, 128KX8, 170ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 AMD AM27C010-170DC vs AM27C010-175DC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM27C010-170DC by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM27C010-170DC by AMD

Select Manufacturer
Which Manufacturer of AM27C010-170DC would you like to use for your alert(s)?
  • Please alert me when AM27C010-170DC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM27C010-170DC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM27C010-170DC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM27C010-170DC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM27C010-170DC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM27C010-170DC by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: