Memory
AM27C010-90LC
AMD
Description: UVPROM, 128KX8, 90ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32

Overview of AM27C010-90LC by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
AM27C010-55JC Rochester Electronics AM27C010 - CMOS EPROM 1 Megabit (128K x 8)
AM27C010-70PI-G Rochester Electronics AM27C010 - CMOS EPROM 1 Megabit (128K x 8)
AM27C010-55PI-G Rochester Electronics AM27C010 - EPROM - OTP, EPROM - UV 1Mbit 128k x 8

Price & Stock for AM27C010-90LC by AMD

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   26
RFQ

CAD Models for AM27C010-90LC by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM27C010-90LC by AMD

AM27C010-90LC
AMD
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
QFJ
Package Description
WQCCN, LCC32,.45X.55
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.61
Access Time-Max
90 ns
I/O Type
COMMON
JESD-30 Code
R-CQCC-N32
JESD-609 Code
e0
Length
13.97 mm
Memory Density
1048576 bit
Memory IC Type
UVPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
WQCCN
Package Equivalence Code
LCC32,.45X.55
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, WINDOW
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.556 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Want to compare parts?
  1. AM27C010-90LC
    AMD
    UVPROM, 128KX8, 90ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32
    VS

Alternate Parts for AM27C010-90LC

This table gives cross-reference parts and alternative options found for AM27C010-90LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27C010-90LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M27C1001-90XL1TR 128KX8 UVPROM, 90ns, CQCC32, CERAMIC, LCC-32 STMicroelectronics AM27C010-90LC vs M27C1001-90XL1TR
M27C1001-90XL1 128KX8 UVPROM, 90ns, CQCC32, CERAMIC, LCC-32 STMicroelectronics AM27C010-90LC vs M27C1001-90XL1
AM27C010-95LC UVPROM, 128KX8, 90ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD AM27C010-90LC vs AM27C010-95LC
Part Number Description Manufacturer Compare
M27C1001-90L1 128KX8 UVPROM, 90ns, CQCC32, CERAMIC, LCC-32 STMicroelectronics AM27C010-90LC vs M27C1001-90L1
M27C1001-90XL1TR 128KX8 UVPROM, 90ns, CQCC32, CERAMIC, LCC-32 STMicroelectronics AM27C010-90LC vs M27C1001-90XL1TR
AM27C010-95LC UVPROM, 128KX8, 90ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD AM27C010-90LC vs AM27C010-95LC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM27C010-90LC by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM27C010-90LC by AMD

Select Manufacturer
Which Manufacturer of AM27C010-90LC would you like to use for your alert(s)?
  • Please alert me when AM27C010-90LC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM27C010-90LC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM27C010-90LC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM27C010-90LC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM27C010-90LC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM27C010-90LC by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: