Part Details for AM27C128-150/BXA by AMD
Overview of AM27C128-150/BXA by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for AM27C128-150/BXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | UVPROM, 16KX8, 150NS, CMOS, CDIP28 | 2 |
|
$58.5000 | Buy Now |
Part Details for AM27C128-150/BXA
AM27C128-150/BXA CAD Models
AM27C128-150/BXA Part Data Attributes
|
AM27C128-150/BXA
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27C128-150/BXA
AMD
UVPROM, 16KX8, 150ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | WDIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 150 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.1475 mm | |
Memory Density | 131072 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12.75 V | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.588 mm | |
Standby Current-Max | 0.00012 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AM27C128-150/BXA
This table gives cross-reference parts and alternative options found for AM27C128-150/BXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27C128-150/BXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27C128-155DCB | UVPROM, 16KX8, 150ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | AM27C128-150/BXA vs AM27C128-155DCB |
NMC27C128BQ150 | IC 16K X 8 UVPROM, 150 ns, CDIP28, WINDOWED, CERAMIC, DIP-28, Programmable ROM | National Semiconductor Corporation | AM27C128-150/BXA vs NMC27C128BQ150 |
5962-8766103XA | UVPROM, 16KX8, 150ns, CMOS, CDIP28, | Teledyne e2v | AM27C128-150/BXA vs 5962-8766103XA |
5962-8766103XX | UVPROM, 16KX8, 150ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | AM27C128-150/BXA vs 5962-8766103XX |
AM27C128-150DEB | UVPROM, 16KX8, 150ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | AM27C128-150/BXA vs AM27C128-150DEB |
AM27128A-1DI | UVPROM, 16KX8, 150ns, NMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 | AMD | AM27C128-150/BXA vs AM27128A-1DI |
27C128-15E/J | 16K X 8 UVPROM, 150 ns, CDIP28, 0.600 INCH, CERDIP-28 | Microchip Technology Inc | AM27C128-150/BXA vs 27C128-15E/J |
5962-8766103XX | 16K X 8 UVPROM, 150 ns, CDIP28, WINDOWED, CERAMIC, DIP-28 | Microchip Technology Inc | AM27C128-150/BXA vs 5962-8766103XX |
5962-8766103XA | 16KX8 UVPROM, 150ns, CDIP28, WINDOWED, CERAMIC, DIP-28 | Texas Instruments | AM27C128-150/BXA vs 5962-8766103XA |
AM27128A-15DE | UVPROM, 16KX8, 150ns, NMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 | AMD | AM27C128-150/BXA vs AM27128A-15DE |