Part Details for AM27C2048-120DC by AMD
Overview of AM27C2048-120DC by AMD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for AM27C2048-120DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 110 |
|
RFQ | ||
|
Quest Components | EPROM, 128K x 16, 40 Pin, Ceramic, DIP | 10 |
|
$5.8650 / $11.7300 | Buy Now |
|
Quest Components | EPROM, 128K x 16, 40 Pin, Ceramic, DIP | 146 |
|
$6.4515 / $11.7300 | Buy Now |
|
Quest Components | EPROM, 128K x 16, 40 Pin, Ceramic, DIP | 49 |
|
$7.2335 / $11.7300 | Buy Now |
|
Velocity Electronics | Our Stock | 10 |
|
RFQ |
Part Details for AM27C2048-120DC
AM27C2048-120DC CAD Models
AM27C2048-120DC Part Data Attributes
|
AM27C2048-120DC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27C2048-120DC
AMD
UVPROM, 128KX16, 120ns, CMOS, CDIP40, WINDOWED, CERAMIC, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 120 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T40 | |
JESD-609 Code | e0 | |
Memory Density | 2097152 bit | |
Memory IC Type | UVPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for AM27C2048-120DC
This table gives cross-reference parts and alternative options found for AM27C2048-120DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27C2048-120DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M5M27C202K-12 | UVPROM, 128KX16, 120ns, CMOS, CDIP40, 0.600 INCH, WINDOWED, GLASS SEALED, CERDIP-40 | Mitsubishi Electric | AM27C2048-120DC vs M5M27C202K-12 |