Part Details for AM27C512-90DI by AMD
Overview of AM27C512-90DI by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for AM27C512-90DI
AM27C512-90DI CAD Models
AM27C512-90DI Part Data Attributes:
|
AM27C512-90DI
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27C512-90DI
AMD
UVPROM, 64KX8, 90ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | WDIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 90 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.1475 mm | |
Memory Density | 524288 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WDIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.588 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AM27C512-90DI
This table gives cross-reference parts and alternative options found for AM27C512-90DI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27C512-90DI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NM27C512QE90 | UVPROM, 64KX8, 90ns, CMOS, CDIP28, WINDOWED, CERDIP-28 | Fairchild Semiconductor Corporation | AM27C512-90DI vs NM27C512QE90 |
FM27C512QE90 | UVPROM, 64KX8, 90ns, CMOS, CDIP28, WINDOWED, CERDIP-28 | Fairchild Semiconductor Corporation | AM27C512-90DI vs FM27C512QE90 |
AT27C512R-90DI | UVPROM, 64KX8, 90ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Atmel Corporation | AM27C512-90DI vs AT27C512R-90DI |
AM27C512-90DI | UVPROM, 64KX8, 90ns, CMOS, CDIP28, CERAMIC, DIP-28 | Spansion | AM27C512-90DI vs AM27C512-90DI |
M27C512-90F6 | 64KX8 UVPROM, 90ns, CDIP28, CERAMIC, DIP-28 | STMicroelectronics | AM27C512-90DI vs M27C512-90F6 |
M27C512-90F6E | 64KX8 UVPROM, 90ns, CDIP28, ROHS COMPLIANT, CERAMIC, DIP-28 | STMicroelectronics | AM27C512-90DI vs M27C512-90F6E |
AM27C512-90DC | UVPROM, 64KX8, 90ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | AM27C512-90DI vs AM27C512-90DC |
AM27C512-90DC | UVPROM, 64KX8, 90ns, CMOS, CDIP28, CERAMIC, DIP-28 | Spansion | AM27C512-90DI vs AM27C512-90DC |
27C512-90I/J | 64K X 8 UVPROM, 90 ns, CDIP28, 0.600 INCH, CERDIP-28 | Microchip Technology Inc | AM27C512-90DI vs 27C512-90I/J |