Part Details for AM27C800-120DC by AMD
Overview of AM27C800-120DC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for AM27C800-120DC
AM27C800-120DC CAD Models
AM27C800-120DC Part Data Attributes
|
AM27C800-120DC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27C800-120DC
AMD
UVPROM, 1MX8, 120ns, CMOS, CDIP42, WINDOWED, CERAMIC, DIP-42
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | WDIP, DIP42,.6 | |
Pin Count | 42 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 120 ns | |
Alternate Memory Width | 16 | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T42 | |
JESD-609 Code | e0 | |
Length | 54.864 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 42 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP42,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.588 mm | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AM27C800-120DC
This table gives cross-reference parts and alternative options found for AM27C800-120DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27C800-120DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27C800-120DE | UVPROM, 1MX8, 120ns, CMOS, CDIP42, WINDOWED, CERAMIC, DIP-42 | AMD | AM27C800-120DC vs AM27C800-120DE |
AM27C800-125DEB | UVPROM, 1MX8, 120ns, CMOS, CDIP42, WINDOWED, CERAMIC, DIP-42 | AMD | AM27C800-120DC vs AM27C800-125DEB |
AM27C800-125DE | UVPROM, 1MX8, 120ns, CMOS, CDIP42, WINDOWED, CERAMIC, DIP-42 | AMD | AM27C800-120DC vs AM27C800-125DE |
MX27C8111DC-12 | UVPROM, 1MX8, 120ns, CMOS, CDIP42, CERAMIC, DIP-42 | Macronix International Co Ltd | AM27C800-120DC vs MX27C8111DC-12 |
AM27C800-120DIB | UVPROM, 1MX8, 120ns, CMOS, CDIP42, WINDOWED, CERAMIC, DIP-42 | AMD | AM27C800-120DC vs AM27C800-120DIB |
AM27C800-125DCB | UVPROM, 1MX8, 120ns, CMOS, CDIP42, WINDOWED, CERAMIC, DIP-42 | AMD | AM27C800-120DC vs AM27C800-125DCB |
AM27C800-120DI | UVPROM, 1MX8, 120ns, CMOS, CDIP42, WINDOWED, CERAMIC, DIP-42 | AMD | AM27C800-120DC vs AM27C800-120DI |
AM27C800-120DCB | UVPROM, 1MX8, 120ns, CMOS, CDIP42, WINDOWED, CERAMIC, DIP-42 | AMD | AM27C800-120DC vs AM27C800-120DCB |