Part Details for AM27S07PC by AMD
Overview of AM27S07PC by AMD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Price & Stock for AM27S07PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Static RAM, 16x4, 16 Pin, Plastic, DIP | 160 |
|
$2.7430 / $6.3300 | Buy Now |
|
Quest Components | Static RAM, 16x4, 16 Pin, Plastic, DIP | 50 |
|
$7.4993 / $12.1611 | Buy Now |
|
Quest Components | Static RAM, 16x4, 16 Pin, Plastic, DIP | 78 |
|
$3.9035 / $6.3300 | Buy Now |
|
Quest Components | Static RAM, 16x4, 16 Pin, Plastic, DIP | 20 |
|
$4.2200 / $6.3300 | Buy Now |
Part Details for AM27S07PC
AM27S07PC CAD Models
AM27S07PC Part Data Attributes:
|
AM27S07PC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27S07PC
AMD
Standard SRAM, 16X4, 35ns, TTL, PDIP16, PLASTIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Memory Density | 64 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 16X4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AM27S07PC
This table gives cross-reference parts and alternative options found for AM27S07PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27S07PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27S07PCB | Standard SRAM, 16X4, 35ns, TTL, PDIP16, PLASTIC, DIP-16 | AMD | AM27S07PC vs AM27S07PCB |
AM27S07PCB | Standard SRAM, 16X4, 35ns, TTL, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | AM27S07PC vs AM27S07PCB |
AM27S07DC | Standard SRAM, 16X4, 35ns, TTL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | AMD | AM27S07PC vs AM27S07DC |
AM27S07DCB | Standard SRAM, 16X4, 35ns, TTL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Rochester Electronics LLC | AM27S07PC vs AM27S07DCB |