There are no models available for this part yet.
Overview of AM29000-16KC/W by AMD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10153118-116KCLF | Amphenol Communications Solutions | WireLock®, 1.80mm Pitch, WTB connector, USCAR-2 V2 compatible, Right Angle - Through Hole, Type 16pin Header C Coding | |
10159549-116KCLF | Amphenol Communications Solutions | WireLock®, 1.80mm Pitch, WTB connector, USCAR-2 V2 compatible, Receptacle Housing 16pin C Coding |
Price & Stock for AM29000-16KC/W by AMD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-AM29000-16KC/W-ND
|
DigiKey | IC MPU 16MHZ 168QFP Min Qty: 6 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
605 In Stock |
|
$59.6200 | Buy Now | |
DISTI #
AM29000-16KC/W
|
Avnet Americas | 32-BIT, 16MHz, RISC PROCESSOR, PQFP168, PLASTIC, QFP-168 - Bulk (Alt: AM29000-16KC/W) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 605 Partner Stock |
|
$48.7300 / $60.2000 | Buy Now | |
Rochester Electronics | AM29000 - RISC Microprocessor, 32-Bit ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 605 |
|
$51.1700 / $60.2000 | Buy Now |
CAD Models for AM29000-16KC/W by AMD
Part Data Attributes for AM29000-16KC/W by AMD
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ADVANCED MICRO DEVICES INC
|
Part Package Code
|
QFP
|
Package Description
|
QFP, QFP168,1.2SQ
|
Pin Count
|
168
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
4 Weeks
|
Additional Feature
|
ON-CHIP 512 BYTE BRANCH TARGET CACHE; MULTIPROCESSOR SUPPORT; 4 STAGE PIPELINE; BURST BUS
|
Address Bus Width
|
32
|
Bit Size
|
32
|
Boundary Scan
|
NO
|
Clock Frequency-Max
|
32 MHz
|
External Data Bus Width
|
32
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-PQFP-G168
|
JESD-609 Code
|
e0
|
Length
|
28 mm
|
Low Power Mode
|
NO
|
Number of DMA Channels
|
|
Number of External Interrupts
|
6
|
Number of Serial I/Os
|
|
Number of Terminals
|
168
|
On Chip Data RAM Width
|
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QFP
|
Package Equivalence Code
|
QFP168,1.2SQ
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK
|
Qualification Status
|
Not Qualified
|
RAM (words)
|
0
|
Seated Height-Max
|
3.95 mm
|
Speed
|
16 MHz
|
Supply Current-Max
|
352 mA
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Width
|
28 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR, RISC
|
Alternate Parts for AM29000-16KC/W
This table gives cross-reference parts and alternative options found for AM29000-16KC/W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29000-16KC/W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29000-20KC/W | RISC Microprocessor, 32-Bit, 20MHz, CMOS, PQFP168, PLASTIC, QFP-168 | AMD | AM29000-16KC/W vs AM29000-20KC/W |