Part Details for AM29000-20GC by AMD
Overview of AM29000-20GC by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703220GC-9EB-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
UPD70F3920GC(S)-UEU-AX | Renesas Electronics Corporation | 32-bit Microcontrollers | |
UPD70F3920GC(R)-UEU-AX | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for AM29000-20GC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Microprocessor, 32 Bit, 169 Pin, Ceramic, PGA | 108 |
|
$38.5000 / $45.5000 | Buy Now |
Part Details for AM29000-20GC
AM29000-20GC CAD Models
AM29000-20GC Part Data Attributes
|
AM29000-20GC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29000-20GC
AMD
RISC Microprocessor, 32-Bit, 20MHz, CMOS, CPGA169, PGA-169
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | PGA | |
Package Description | PGA, PGA169,17X17 | |
Pin Count | 169 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ON-CHIP 512 BYTE BRANCH TARGET CACHE; MULTIPROCESSOR SUPPORT; 4 STAGE PIPELINE; BURST BUS | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-CPGA-P169 | |
JESD-609 Code | e0 | |
Length | 44.704 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of External Interrupts | 6 | |
Number of Serial I/Os | ||
Number of Terminals | 169 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA169,17X17 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4.953 mm | |
Speed | 20 MHz | |
Supply Current-Max | 440 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 44.704 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for AM29000-20GC
This table gives cross-reference parts and alternative options found for AM29000-20GC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29000-20GC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29000-25GCB | RISC Microprocessor, 32-Bit, 25MHz, CMOS, CPGA169, PGA-169 | AMD | AM29000-20GC vs AM29000-25GCB |
A80486DX2ODP33 | Microprocessor, 32-Bit, 33MHz, CMOS, CPGA169, CERAMIC, PGA-169 | Intel Corporation | AM29000-20GC vs A80486DX2ODP33 |
5962-9228401MZX | RISC Microprocessor, 20MHz, CMOS, CPGA169, PGA-169 | AMD | AM29000-20GC vs 5962-9228401MZX |
AM29000-25GC | RISC Microprocessor, 32-Bit, 25MHz, CMOS, CPGA169, PGA-169 | AMD | AM29000-20GC vs AM29000-25GC |
AM29050-20GI | RISC Microprocessor, 32-Bit, 20MHz, CMOS, CPGA169, CAVITY DOWN, CERAMIC, PGA-169 | AMD | AM29000-20GC vs AM29050-20GI |
AM29050-25GC | RISC Microprocessor, 32-Bit, 25MHz, CMOS, CPGA169, CAVITY DOWN, CERAMIC, PGA-169 | AMD | AM29000-20GC vs AM29050-25GC |
AM29000-16GCB | RISC Microprocessor, 32-Bit, 16MHz, CMOS, CPGA169, PGA-169 | AMD | AM29000-20GC vs AM29000-16GCB |
AM29050-33GI | RISC Microprocessor, 32-Bit, 33MHz, CMOS, CPGA169, HEAT SINK, CAVITY DOWN, CERAMIC, PGA-169 | AMD | AM29000-20GC vs AM29050-33GI |
AM29000-25GC | RISC Microprocessor, 32-Bit, 25MHz, CMOS, CPGA169, PGA-169 | Rochester Electronics LLC | AM29000-20GC vs AM29000-25GC |
5962-9228402MZX | RISC Microprocessor, 16MHz, CMOS, CPGA169, PGA-169 | AMD | AM29000-20GC vs 5962-9228402MZX |