Part Details for AM29000-20KC/W by AMD
Overview of AM29000-20KC/W by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM188EMLV-20KC\\W | Rochester Electronics | AM188EM - Microcontroller, 16-Bit, FLASH | |
AM186ED-20KC\\W | Rochester Electronics | AM186ED - Microcontroller, CMOS |
Price & Stock for AM29000-20KC/W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AM29000-20KC/W-ND
|
DigiKey | IC MPU 20MHZ 168QFP Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$81.0300 | Buy Now |
DISTI #
AM29000-20KC/W
|
Avnet Americas | 32-BIT, 16MHz, RISC PROCESSOR, PQFP168, PLASTIC, QFP-168 - Bulk (Alt: AM29000-20KC/W) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 15 Partner Stock |
|
$66.2200 / $81.8000 | Buy Now |
|
Rochester Electronics | AM29000 - RISC Microprocessor, 32-Bit ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 15 |
|
$69.5300 / $81.8000 | Buy Now |
Part Details for AM29000-20KC/W
AM29000-20KC/W CAD Models
AM29000-20KC/W Part Data Attributes
|
AM29000-20KC/W
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29000-20KC/W
AMD
RISC Microprocessor, 32-Bit, 20MHz, CMOS, PQFP168, PLASTIC, QFP-168
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFP | |
Package Description | QFP, QFP168,1.2SQ | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ON-CHIP 512 BYTE BRANCH TARGET CACHE; MULTIPROCESSOR SUPPORT; 4 STAGE PIPELINE; BURST BUS | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G168 | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of External Interrupts | 6 | |
Number of Serial I/Os | ||
Number of Terminals | 168 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP168,1.2SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 3.95 mm | |
Speed | 20 MHz | |
Supply Current-Max | 440 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |