Part Details for AM29C668JC by AMD
Overview of AM29C668JC by AMD
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for AM29C668JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AM29C668JC-ND
|
DigiKey | DYNAMIC MEMORY CONTROLLER/DRIVER Min Qty: 26 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
32260 In Stock |
|
$11.5600 | Buy Now |
DISTI #
AM29C668JC
|
Avnet Americas | 4M X 1, DRAM CONTROLLER, - Bulk (Alt: AM29C668JC) RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 32260 Partner Stock |
|
$9.4500 / $11.6700 | Buy Now |
|
Quest Components | MEMORY CONTROLLER, 68 Pin, PLCC | 187 |
|
$20.4125 / $23.0750 | Buy Now |
|
Quest Components | MEMORY CONTROLLER, 68 Pin, PLCC | 37 |
|
$30.1750 / $35.5000 | Buy Now |
|
Quest Components | MEMORY CONTROLLER, 68 Pin, PLCC | 1 |
|
$35.5000 | Buy Now |
|
Quest Components | MEMORY CONTROLLER, 68 Pin, PLCC | 1 |
|
$40.8250 | Buy Now |
|
Rochester Electronics | AM29C668 - 4M Configuration Dynamic Memory Controller/Driver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 32260 |
|
$9.9200 / $11.6700 | Buy Now |
|
ComSIT USA | 4M CONFIGURATION DYNAMIC MEMORY CONTROLLER/DRIVER DRAM Controller, 4M X 1, CMOS, PQCC68 RoHS: Not Compliant |
|
|
RFQ |
Part Details for AM29C668JC
AM29C668JC CAD Models
AM29C668JC Part Data Attributes
|
AM29C668JC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29C668JC
AMD
DRAM Controller, 4M X 1, CMOS, PQCC68, PLASTIC, LCC-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-68 | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Address Bus Width | 22 | |
Boundary Scan | NO | |
Bus Compatibility | 29000; 68000; IAPX | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e0 | |
Length | 24.2062 mm | |
Low Power Mode | NO | |
Memory Organization | 4M X 1 | |
Number of Banks | 4 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.2062 mm | |
uPs/uCs/Peripheral ICs Type | MEMORY CONTROLLER, DRAM |
Alternate Parts for AM29C668JC
This table gives cross-reference parts and alternative options found for AM29C668JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29C668JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A8207-16 | DRAM Controller, 2M X 8, MOS, CPGA68, CERAMIC, PGA-68 | Intel Corporation | AM29C668JC vs A8207-16 |
NS32829V-70 | 1MX1, DRAM CONTROLLER, PQCC68, PLASTIC, LCC-68 | Texas Instruments | AM29C668JC vs NS32829V-70 |
DP8520AV-20 | IC 256K X 1, DRAM CONTROLLER, PQCC68, PLASTIC, LCC-68, Memory Controller | National Semiconductor Corporation | AM29C668JC vs DP8520AV-20 |
HD63485CP48 | DRAM Controller, BICMOS, PQCC68, PLASTIC, LCC-68 | Hitachi Ltd | AM29C668JC vs HD63485CP48 |
DP8428V-80X | IC 1M X 1, DRAM CONTROLLER, PQCC68, PLASTIC, CC-68, Memory Controller | National Semiconductor Corporation | AM29C668JC vs DP8428V-80X |
DP8421AVX-20 | DRAM CONTROLLER, PQCC68, PLASTIC, LCC-68 | Texas Instruments | AM29C668JC vs DP8421AVX-20 |
NS32CG821AV-20 | 1MX1, DRAM CONTROLLER, PQCC68, PLASTIC, LCC-68 | Texas Instruments | AM29C668JC vs NS32CG821AV-20 |
NS32828V-80X | 1MX1, DRAM CONTROLLER, PQCC68, PLASTIC, CC-68 | Texas Instruments | AM29C668JC vs NS32828V-80X |
DP8429V-80 | IC 1M X 1, DRAM CONTROLLER, PQCC68, PLASTIC, LCC-68, Memory Controller | National Semiconductor Corporation | AM29C668JC vs DP8429V-80 |
DP8429V-80 | 1MX1, DRAM CONTROLLER, PQCC68, PLASTIC, LCC-68 | Texas Instruments | AM29C668JC vs DP8429V-80 |