Logic
AM29C821AJC
Description: Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, PQCC28, PLASTIC, LCC-28

Overview of AM29C821AJC by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for AM29C821AJC by AMD

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-AM29C821AJC-ND
DigiKey BUS DRIVER SERIES, 10-BIT Min Qty: 105 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 2776
In Stock
  • 105 $2.8800
$2.8800 Buy Now
DISTI # AM29C821AJC
Avnet Americas CMOS SERIES, 10-BIT DRIVER, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28 - Bulk (Alt: AM29C821AJC) RoHS: Not Compliant Min Qty: 125 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 2776 Partner Stock
  • 1 $2.9100
  • 25 $2.7200
  • 25 $2.8500
  • 100 $2.6100
  • 1,000 $2.3600
$2.3600 / $2.9100 Buy Now
Bristol Electronics   2241
RFQ
Quest Components   264
  • 1 $8.3283
  • 49 $3.8865
  • 130 $3.6089
$3.6089 / $8.3283 Buy Now
Quest Components   20
  • 1 $6.9402
  • 5 $5.0895
  • 16 $4.6268
$4.6268 / $6.9402 Buy Now
Rochester Electronics AM29C821 - Bus Driver Series, 10-Bit, True Output ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 2776
  • 1 $2.9100
  • 25 $2.8500
  • 100 $2.7400
  • 500 $2.6200
  • 1,000 $2.4800
$2.4800 / $2.9100 Buy Now

CAD Models for AM29C821AJC by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29C821AJC by AMD

AM29C821AJC
AMD
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
QLCC
Package Description
QCCJ, LDCC28,.5SQ
Pin Count
28
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Family
CMOS
JESD-30 Code
S-PQCC-J28
JESD-609 Code
e0
Length
11.5062 mm
Load Capacitance (CL)
300 pF
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
83300000 Hz
Max I(ol)
0.048 A
Number of Bits
10
Number of Functions
1
Number of Ports
2
Number of Terminals
28
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC28,.5SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Prop. Delay@Nom-Sup
8.5 ns
Propagation Delay (tpd)
15.5 ns
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Trigger Type
POSITIVE EDGE
Width
11.5062 mm
Want to compare parts?
  1. AM29C821AJC
    AMD
    Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, PQCC28, PLASTIC, LCC-28
    VS

Alternate Parts for AM29C821AJC

This table gives cross-reference parts and alternative options found for AM29C821AJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29C821AJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29C821JC Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, PQCC28, PLASTIC, LCC-28 Rochester Electronics LLC AM29C821AJC vs AM29C821JC
AM29C828AJC Bus Driver, CMOS Series, 1-Func, 10-Bit, Inverted Output, CMOS, PQCC28, PLASTIC, LCC-28 AMD AM29C821AJC vs AM29C828AJC
AM29C827AJC Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, PQCC28, PLASTIC, LCC-28 AMD AM29C821AJC vs AM29C827AJC
AM29C828JC Bus Driver, CMOS Series, 1-Func, 10-Bit, Inverted Output, CMOS, PQCC28, PLASTIC, LCC-28 AMD AM29C821AJC vs AM29C828JC
AM29C821AJCTR Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, PQCC28, PLASTIC, LCC-28 AMD AM29C821AJC vs AM29C821AJCTR
AM29C823JC Bus Driver, CMOS Series, 1-Func, 9-Bit, True Output, CMOS, PQCC28, PLASTIC, LCC-28 AMD AM29C821AJC vs AM29C823JC
AM29C827JC Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, PQCC28, PLASTIC, LCC-28 AMD AM29C821AJC vs AM29C827JC
AM29C827AJC Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, PQCC28, PLASTIC, LCC-28 Rochester Electronics LLC AM29C821AJC vs AM29C827AJC
AM29C821AJC Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, PQCC28, PLASTIC, LCC-28 Rochester Electronics LLC AM29C821AJC vs AM29C821AJC
AM29C823AJC Bus Driver, CMOS Series, 1-Func, 9-Bit, True Output, CMOS, PQCC28, PLASTIC, LCC-28 AMD AM29C821AJC vs AM29C823AJC
Part Number Description Manufacturer Compare
AM29C821/BKA Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, CDFP24, CERAMIC, FP-24 Rochester Electronics LLC AM29C821AJC vs AM29C821/BKA
5962-8851602KB Bus Driver, CMOS Series, 1-Func, 9-Bit, True Output, CMOS, CDIP24, CERAMIC, DIP-24 SRI International Sarnoff AM29C821AJC vs 5962-8851602KB
AM29C827AJC Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, PQCC28, PLASTIC, LCC-28 AMD AM29C821AJC vs AM29C827AJC
AM29C821SC Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, PLASTIC, SOIC-24 Rochester Electronics LLC AM29C821AJC vs AM29C821SC
AM29C821LC Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 AMD AM29C821AJC vs AM29C821LC
AM29C828A/BKA Bus Driver, CMOS Series, 1-Func, 10-Bit, Inverted Output, CMOS, CDFP24, CERAMIC, FP-24 Rochester Electronics LLC AM29C821AJC vs AM29C828A/BKA
AM29C823LC Bus Driver, CMOS Series, 1-Func, 9-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 AMD AM29C821AJC vs AM29C823LC
AM29C821A/BKA Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, CDFP24, CERAMIC, FP-24 AMD AM29C821AJC vs AM29C821A/BKA
5962-88516013A Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 SRI International Sarnoff AM29C821AJC vs 5962-88516013A
AM29C828PC Bus Driver, CMOS Series, 1-Func, 10-Bit, Inverted Output, CMOS, PDIP24, SLIM, PLASTIC, DIP-24 Rochester Electronics LLC AM29C821AJC vs AM29C828PC

Related Parts for AM29C821AJC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29C821AJC by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29C821AJC by AMD

Select Manufacturer
Which Manufacturer of AM29C821AJC would you like to use for your alert(s)?
  • Please alert me when AM29C821AJC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29C821AJC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29C821AJC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29C821AJC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29C821AJC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29C821AJC by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: