Part Details for AM2C05PCM4LD02400G by Anytek Technology Corporation Ltd
Overview of AM2C05PCM4LD02400G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM2C05PCM4LD02400G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1818-AM2C05PCM4LD02400G-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 5A 24V Min Qty: 1 Lead time: 14 Weeks Container: Box |
997 In Stock |
|
$3.4089 / $5.1100 | Buy Now |
DISTI #
ANYAM2C05PCM4LD02400G
|
Heilind Electronics | INDUSTRIAL GENERAL-PURPOSE REL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9200 / $6.1200 | Buy Now |
DISTI #
AM2C05PCM4LD02400G
|
TME | Relay: electromagnetic industrial, DPDT, 24VDC, Icontacts max: 5A Min Qty: 1 | 244 |
|
$4.1700 / $5.1400 | Buy Now |
DISTI #
ANYAM2C05PCM4LD02400G
|
Interstate Connecting Components | INDUSTRIAL GENERAL-PURPOSE REL | 0 |
|
Buy Now |