Part Details for AM2R-D3-LC07D-A-10-2 by Heinemann Electric Canada Co Ltd
Overview of AM2R-D3-LC07D-A-10-2 by Heinemann Electric Canada Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM2R-D3-LC07D-A-10-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 2Pole 10A 240VAC 80VDC RoHS: Compliant | 0 |
|
$59.1000 / $80.2700 | Buy Now |