Part Details for AM33-5-250-60HZ-5 by Heinemann Electric Canada Co Ltd
Overview of AM33-5-250-60HZ-5 by Heinemann Electric Canada Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1067A-B | Analog Devices | LTC2450-1 16-bit 60Hz Delta Si | |
SiT8920AM-33-33N-50.000000 | SiTime | 1 to 110 MHz, Wide Temperature Oscillator (-55 to +125°C) | |
SiT8920AM-33-33E-31.968000 | SiTime | 1 to 110 MHz, Wide Temperature Oscillator (-55 to +125°C) |
Price & Stock for AM33-5-250-60HZ-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Circuit Breaker RoHS: Compliant |
25 In Stock |
|
$129.1300 / $144.7000 | Buy Now |
|
Master Electronics | Circuit Breaker RoHS: Compliant |
25 In Stock |
|
$129.1300 / $144.7000 | Buy Now |