-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Sitara processor: Arm Cortex-A8, 1Gb Ethernet, display 298-NFBGA -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-44506-ND
|
DigiKey | IC MPU SITARA 300MHZ 298NFBGA Min Qty: 160 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.4704 | Buy Now |
DISTI #
595-AM3351BZCEA30
|
Mouser Electronics | Microprocessors - MPU Sitara Processor 298-NFBGA -40 to 105 RoHS: Compliant | 5 |
|
$10.1300 / $13.4900 | Buy Now |
|
Ameya Holding Limited | 951 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AM3351BZCEA30
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM3351BZCEA30
Texas Instruments
Sitara processor: Arm Cortex-A8, 1Gb Ethernet, display 298-NFBGA -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2016-05-25 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 16 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 26 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B298 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 64 | |
Number of Terminals | 298 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 131072 | |
Seated Height-Max | 1.3 mm | |
Speed | 300 MHz | |
Supply Current-Max | 400 mA | |
Supply Voltage-Max | 1.144 V | |
Supply Voltage-Min | 1.056 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 13 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
This table gives cross-reference parts and alternative options found for AM3351BZCEA30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM3351BZCEA30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM3351BZCE30 | Sitara processor: Arm Cortex-A8, 1Gb Ethernet, display 298-NFBGA 0 to 90 | Texas Instruments | AM3351BZCEA30 vs AM3351BZCE30 |